
CL21B102KECXPNC | |
|---|---|
DigiKey Part Number | 1276-CL21B102KECXPNCTR-ND - Tape & Reel (TR) 1276-CL21B102KECXPNCCT-ND - Cut Tape (CT) 1276-CL21B102KECXPNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B102KECXPNC |
Description | CAP CER 1NF 250V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B102KECXPNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.24000 | Fr.0.24 |
| 10 | Fr.0.14200 | Fr.1.42 |
| 50 | Fr.0.10320 | Fr.5.16 |
| 100 | Fr.0.09140 | Fr.9.14 |
| 500 | Fr.0.07154 | Fr.35.77 |
| 1,000 | Fr.0.06542 | Fr.65.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.05279 | Fr.211.16 |
| 8,000 | Fr.0.05234 | Fr.418.72 |
| 12,000 | Fr.0.05114 | Fr.613.68 |
| 20,000 | Fr.0.04925 | Fr.985.00 |
| 28,000 | Fr.0.04814 | Fr.1,347.92 |
| 40,000 | Fr.0.04769 | Fr.1,907.60 |
| Unit Price without VAT: | Fr.0.24000 |
|---|---|
| Unit Price with VAT: | Fr.0.25944 |

