CL21B224KOCNFNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 424,461
Unit Price: Fr.0.08000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Direct


KEMET
In Stock: 46,801
Unit Price: Fr.0.14000
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.01865
Datasheet

Direct


Murata Electronics
In Stock: 58,816
Unit Price: Fr.0.19000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: Fr.0.03700
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: Fr.0.04299
Datasheet

Direct


KYOCERA AVX
In Stock: 19,647
Unit Price: Fr.0.16000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.39762
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.91724
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.45000
Datasheet

Upgrade


KEMET
In Stock: 7,570
Unit Price: Fr.0.66000
Datasheet

Upgrade


KEMET
In Stock: 2,527
Unit Price: Fr.0.59000
Datasheet

Upgrade


KEMET
In Stock: 6,549
Unit Price: Fr.0.66000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B224KOCNFNC

DigiKey Part Number
1276-2492-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B224KOCNFNC
Description
CAP CER 0.22UF 16V X7R 0805
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B224KOCNFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.