CL21B475KOFNNNF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 195,540
Unit Price: Fr.0.15000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 894,301
Unit Price: Fr.0.19000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.01590
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.02835

Parametric Equivalent


Taiyo Yuden
In Stock: 5,288
Unit Price: Fr.0.25000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.04503
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.06899
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,974
Unit Price: Fr.0.20000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.04503
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,910
Unit Price: Fr.0.27000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.06899
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.04070
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.04503
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.06899
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 5,123
Unit Price: Fr.0.18000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B475KOFNNNF

DigiKey Part Number
1276-CL21B475KOFNNNFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B475KOFNNNF
Description
CAP CER 4.7UF 16V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
100,000Fr.0.02078Fr.2,078.00
Unit Price without VAT:Fr.0.02078
Unit Price with VAT:Fr.0.02246