CL21C682JBFNNNE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.09541
Datasheet

Direct


KEMET
In Stock: 673
Unit Price: Fr.0.54000
Datasheet

Direct


TDK Corporation
In Stock: 38,716
Unit Price: Fr.0.14000
Datasheet

Direct


TDK Corporation
In Stock: 2,165
Unit Price: Fr.0.26000

Direct


Murata Electronics
In Stock: 76,047
Unit Price: Fr.0.14000
Datasheet

Upgrade


KEMET
In Stock: 3,948
Unit Price: Fr.2.32000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.51023
Datasheet

Upgrade


KEMET
In Stock: 2,577
Unit Price: Fr.0.58000
Datasheet

Upgrade


TDK Corporation
In Stock: 4,679
Unit Price: Fr.0.20000
Datasheet

Upgrade


TDK Corporation
In Stock: 1,330
Unit Price: Fr.0.26000
Datasheet

Upgrade


TDK Corporation
In Stock: 58
Unit Price: Fr.0.30000

Upgrade


Murata Electronics
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 6,314
Unit Price: Fr.0.11000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: Fr.0.12966
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C682JBFNNNE

DigiKey Part Number
1276-3007-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21C682JBFNNNE
Description
CAP CER 6800PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C682JBFNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.