
CL21F225ZOFNNNE | |
|---|---|
DigiKey Part Number | 1276-3016-2-ND - Tape & Reel (TR) 1276-3016-1-ND - Cut Tape (CT) 1276-3016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21F225ZOFNNNE |
Description | CAP CER 2.2UF 16V Y5V 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21F225ZOFNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.05900 | Fr.0.59 |
| 50 | Fr.0.04160 | Fr.2.08 |
| 100 | Fr.0.03620 | Fr.3.62 |
| 500 | Fr.0.02694 | Fr.13.47 |
| 1,000 | Fr.0.02412 | Fr.24.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.01581 | Fr.31.62 |
| 4,000 | Fr.0.01476 | Fr.59.04 |
| 6,000 | Fr.0.01424 | Fr.85.44 |
| 10,000 | Fr.0.01371 | Fr.137.10 |
| 14,000 | Fr.0.01322 | Fr.185.08 |
| 20,000 | Fr.0.01316 | Fr.263.20 |
| 24,000 | Fr.0.01271 | Fr.305.04 |
| 48,000 | Fr.0.01261 | Fr.605.28 |
| 50,000 | Fr.0.01261 | Fr.630.50 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

