CL31B154KBCNNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.20000
Datasheet

Upgrade


KEMET
In Stock: 218
Unit Price: Fr.0.56000
Datasheet

Upgrade


KEMET
In Stock: 9,634
Unit Price: Fr.0.47000
Datasheet

Upgrade


KEMET
In Stock: 9,295
Unit Price: Fr.0.42000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.14408
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,890
Unit Price: Fr.0.28000
Datasheet

Similar


Murata Electronics
In Stock: 3,137
Unit Price: Fr.0.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 10,647
Unit Price: Fr.0.37000
Datasheet

Parametric Equivalent


KEMET
In Stock: 5,075
Unit Price: Fr.0.35000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.09707
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B154KBCNNNC

DigiKey Part Number
1276-2757-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31B154KBCNNNC
Description
CAP CER 0.15UF 50V X7R 1206
Customer Reference
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B154KBCNNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.