CL31B223KCCNNNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 147
Unit Price: Fr.0.23000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00826
Datasheet

Direct


KEMET
In Stock: 3,899
Unit Price: Fr.0.28000
Datasheet

Direct


KYOCERA AVX
In Stock: 14,844
Unit Price: Fr.0.09000
Datasheet

Direct


KYOCERA AVX
In Stock: 7,733
Unit Price: Fr.0.36000
Datasheet

Upgrade


KEMET
In Stock: 23,899
Unit Price: Fr.0.38000
Datasheet

Upgrade


KEMET
In Stock: 6,219
Unit Price: Fr.0.43000
Datasheet

Upgrade


KEMET
In Stock: 38,665
Unit Price: Fr.0.32000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 24,137
Unit Price: Fr.0.25000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.06196
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: Fr.0.03775
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8,000
Unit Price: Fr.0.23000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B223KCCNNNC

DigiKey Part Number
1276-2764-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31B223KCCNNNC
Description
CAP CER 0.022UF 100V X7R 1206
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B223KCCNNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.