
CL31B225KBHVPNE | |
|---|---|
DigiKey Part Number | 1276-6735-2-ND - Tape & Reel (TR) 1276-6735-1-ND - Cut Tape (CT) 1276-6735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B225KBHVPNE |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B225KBHVPNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.25000 | Fr.0.25 |
| 10 | Fr.0.14800 | Fr.1.48 |
| 50 | Fr.0.10800 | Fr.5.40 |
| 100 | Fr.0.09580 | Fr.9.58 |
| 500 | Fr.0.07512 | Fr.37.56 |
| 1,000 | Fr.0.06876 | Fr.68.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.06299 | Fr.125.98 |
| 4,000 | Fr.0.05871 | Fr.234.84 |
| 6,000 | Fr.0.05657 | Fr.339.42 |
| 10,000 | Fr.0.05630 | Fr.563.00 |
| 14,000 | Fr.0.05533 | Fr.774.62 |
| 20,000 | Fr.0.05445 | Fr.1,089.00 |
| 24,000 | Fr.0.04862 | Fr.1,166.88 |
| Unit Price without VAT: | Fr.0.25000 |
|---|---|
| Unit Price with VAT: | Fr.0.27025 |

