CL31B474KOCNNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 822
Unit Price: Fr.0.36000
Datasheet

Upgrade


KEMET
In Stock: 3,135
Unit Price: Fr.0.66000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.19561
Datasheet

Upgrade


KEMET
In Stock: 7,836
Unit Price: Fr.0.66000
Datasheet

Upgrade


KEMET
In Stock: 18,330
Unit Price: Fr.0.27000
Datasheet

Upgrade


KEMET
In Stock: 7,769
Unit Price: Fr.0.30000
Datasheet

Upgrade


YAGEO
In Stock: 17,174
Unit Price: Fr.0.21000
Datasheet

Upgrade


Murata Electronics
In Stock: 21,133
Unit Price: Fr.0.39000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: Fr.0.09415
Datasheet

Upgrade


KYOCERA AVX
In Stock: 19,010
Unit Price: Fr.0.29000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.04715
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 4,611
Unit Price: Fr.0.24000
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,243
Unit Price: Fr.0.21000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B474KOCNNNC

DigiKey Part Number
1276-2787-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31B474KOCNNNC
Description
CAP CER 0.47UF 16V X7R 1206
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B474KOCNNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.