CL31C223JBHNNNE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 21,854
Unit Price: Fr.0.88000
Datasheet

Direct


TDK Corporation
In Stock: 19,235
Unit Price: Fr.0.30000
Datasheet

Direct


TDK Corporation
In Stock: 5,187
Unit Price: Fr.0.36000

Direct


Murata Electronics
In Stock: 88,232
Unit Price: Fr.0.34000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.1.81500
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.1.03489
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.94681
Datasheet

Upgrade


TDK Corporation
In Stock: 2,216
Unit Price: Fr.0.59000
Datasheet

Upgrade


TDK Corporation
In Stock: 22,840
Unit Price: Fr.0.65000
Datasheet

Upgrade


TDK Corporation
In Stock: 2,435
Unit Price: Fr.0.79000

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.03105
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.13031
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.03711
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.12426
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31C223JBHNNNE

DigiKey Part Number
1276-3240-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31C223JBHNNNE
Description
CAP CER 0.022UF 50V C0G/NP0 1206
Customer Reference
Detailed Description
0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31C223JBHNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.