CL31F106ZPFNNNE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.02639
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 143,309
Unit Price: Fr.0.13000
Datasheet

Upgrade


YAGEO
In Stock: 38,880
Unit Price: Fr.0.19000
Datasheet

Similar


KYOCERA AVX
In Stock: 1,437
Unit Price: Fr.0.34000
Datasheet

Similar


KEMET
In Stock: 14,780
Unit Price: Fr.0.32000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31F106ZPFNNNE

DigiKey Part Number
1276-3295-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31F106ZPFNNNE
Description
CAP CER 10UF 10V Y5V 1206
Customer Reference
Detailed Description
10 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31F106ZPFNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.