
RC1005F1R1CS | |
---|---|
DigiKey Part Number | 1276-3859-2-ND - Tape & Reel (TR) 1276-3859-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC1005F1R1CS |
Description | RES SMD 1.1 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1005F1R1CS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.03100 | Fr.0.31 |
25 | Fr.0.02360 | Fr.0.59 |
50 | Fr.0.01940 | Fr.0.97 |
100 | Fr.0.01610 | Fr.1.61 |
250 | Fr.0.01276 | Fr.3.19 |
500 | Fr.0.01088 | Fr.5.44 |
1,000 | Fr.0.00940 | Fr.9.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000,000 | Fr.0.00444 | Fr.8,880.00 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |