Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

RC2012F15R8CS | |
|---|---|
DigiKey Part Number | 1276-5189-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC2012F15R8CS |
Description | RES SMD 15.8 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 15.8 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2012F15R8CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS2012F15R8CS | Samsung Electro-Mechanics | 0 | RCS2012F15R8CS-ND | Fr.0.00907 | Upgrade |
| AR0805FR-0715R8L | YAGEO | 0 | AR0805FR-0715R8L-ND | Fr.0.06303 | Direct |
| CR0805-FX-15R8ELF | Bourns Inc. | 0 | CR0805-FX-15R8ELF-ND | Fr.0.00469 | Direct |
| ERJ-6ENF15R8V | Panasonic Industry | 37,725 | P15.8CCT-ND | Fr.0.09000 | Direct |
| RC0805FR-0715R8L | YAGEO | 5,373 | 311-15.8CRCT-ND | Fr.0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000,000 | Fr.0.01159 | Fr.23,180.00 |
| Unit Price without VAT: | Fr.0.01159 |
|---|---|
| Unit Price with VAT: | Fr.0.01253 |











