RC3216F751CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Direct


Bourns Inc.
In Stock: 15,932
Unit Price: Fr.0.08000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: Fr.0.00694
Datasheet

Direct


Panasonic Electronic Components
In Stock: 36,159
Unit Price: Fr.0.13000
Datasheet

Direct


YAGEO
In Stock: 13,628
Unit Price: Fr.0.08000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 47,629
Unit Price: Fr.0.08000
Datasheet

Similar


YAGEO
In Stock: 6,857
Unit Price: Fr.0.08000
Datasheet

Similar


YAGEO
In Stock: 4,850
Unit Price: Fr.0.09000
Datasheet

Similar


Vishay Dale
In Stock: 34,460
Unit Price: Fr.0.09000
Datasheet

Similar


Vishay Dale
In Stock: 17,601
Unit Price: Fr.0.22000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: Fr.0.08000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: Fr.0.00787
Datasheet

Similar


Vishay Dale
In Stock: 8,704
Unit Price: Fr.0.13000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: Fr.0.01740
Datasheet
RC Series 1206(3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC3216F751CS

DigiKey Part Number
1276-5707-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC3216F751CS
Description
RES SMD 750 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
750 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC3216F751CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.