
| SCP7RT93KEL1RLN36E | |
|---|---|
| DigiKey Part Number | 1510-SCP7RT93KEL1RLN36ETR-ND - Tape & Reel (TR) 1510-SCP7RT93KEL1RLN36ECT-ND - Cut Tape (CT) 1510-SCP7RT93KEL1RLN36EDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SCP7RT93KEL1RLN36E | 
| Description | LED LH151B COOL WHITE 5000K SMD | 
| Customer Reference | |
| Detailed Description | LED Lighting LH151B White, Cool 5000K 2.9V 350mA 120° 0606 (1616 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Obsolete | |
| Color | ||
| CCT (K) | 5000K | |
| Flux @ 85°C, Current - Test | 165lm (150lm ~ 180lm) | |
| Flux @ 25°C, Current - Test | - | |
| Current - Test | 350mA | |
| Voltage - Forward (Vf) (Typ) | 2.9V | |
| Lumens/Watt @ Current - Test | 163 lm/W | |
| CRI (Color Rendering Index) | 70 | |
| Current - Max | 700mA | |
| Viewing Angle | 120° | |
| Mounting Type | Surface Mount | |
| Package / Case | 0606 (1616 Metric) | |
| Supplier Device Package | SMD | |
| Size / Dimension | 0.067" L x 0.067" W (1.70mm x 1.70mm) | |
| Height - Seated (Max) | 0.018" (0.46mm) | |
| Thermal Resistance of Package | 2°C/W | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.42000 | Fr.0.42 | 
| 10 | Fr.0.28600 | Fr.2.86 | 
| 100 | Fr.0.20540 | Fr.20.54 | 
| 500 | Fr.0.16920 | Fr.84.60 | 
| 1,000 | Fr.0.15728 | Fr.157.28 | 
| 2,000 | Fr.0.14715 | Fr.294.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.13855 | Fr.554.20 | 
| 8,000 | Fr.0.13125 | Fr.1,050.00 | 
| 12,000 | Fr.0.12750 | Fr.1,530.00 | 
| Unit Price without VAT: | Fr.0.42000 | 
|---|---|
| Unit Price with VAT: | Fr.0.45402 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland