
SCP8RT78HEL1RUS06E | |
|---|---|
DigiKey Part Number | 1510-2363-2-ND - Tape & Reel (TR) 1510-2363-1-ND - Cut Tape (CT) 1510-2363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCP8RT78HEL1RUS06E |
Description | LED LM101B COOL WHITE 5000K SMD |
Customer Reference | |
Detailed Description | LED Lighting LM101B White, Cool 5000K 3-Step MacAdam Ellipse 2.8V 65mA 120° 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 35lm (33lm ~ 37lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 192 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 350mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.067" L x 0.067" W (1.70mm x 1.70mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Thermal Resistance of Package | 2°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.30000 | Fr.0.30 |
| 10 | Fr.0.20700 | Fr.2.07 |
| 100 | Fr.0.14710 | Fr.14.71 |
| 500 | Fr.0.11994 | Fr.59.97 |
| 1,000 | Fr.0.11096 | Fr.110.96 |
| 2,000 | Fr.0.10332 | Fr.206.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.09682 | Fr.387.28 |
| 8,000 | Fr.0.09130 | Fr.730.40 |
| 12,000 | Fr.0.08847 | Fr.1,061.64 |
| 20,000 | Fr.0.08528 | Fr.1,705.60 |
| Unit Price without VAT: | Fr.0.30000 |
|---|---|
| Unit Price with VAT: | Fr.0.32430 |

