
SI-B8U201B20US | |
|---|---|
DigiKey Part Number | 1510-2290-ND |
Manufacturer | |
Manufacturer Product Number | SI-B8U201B20US |
Description | LED ENG LT-QB22A LNR STRP 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine LT-QB22A White, Warm Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Engine | |
Color | White, Warm | |
CCT (K) | 3500K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 3900lm (Typ) | |
Current - Test | 450mA | |
Temperature - Test | 40°C | |
Voltage - Forward (Vf) (Typ) | 43.8V | |
Lumens/Watt @ Current - Test | 198 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 1120.00mm L x 18.00mm W | |
Height | 5.20mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.15.35000 | Fr.15.35 |
| 10 | Fr.12.14700 | Fr.121.47 |
| 200 | Fr.9.90220 | Fr.1,980.44 |
| Unit Price without VAT: | Fr.15.35000 |
|---|---|
| Unit Price with VAT: | Fr.16.59335 |

