LH351B-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWH1L3D30CD4TPJ3

DigiKey Part Number
1510-1078-2-ND - Tape & Reel (TR)
1510-1078-1-ND - Cut Tape (CT)
1510-1078-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPHWH1L3D30CD4TPJ3
Description
LED LH351B NEUT WHT 4000K 3535
Customer Reference
Detailed Description
LED Lighting LH351B White, Neutral 4000K 2.85V 350mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
135lm (120lm ~ 150lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
135 lm/W
CRI (Color Rendering Index)
70
Current - Max
1.5A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max)
0.081" (2.06mm)
Thermal Resistance of Package
4°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 881
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.15000Fr.1.15
10Fr.0.97700Fr.9.77
100Fr.0.82900Fr.82.90
500Fr.0.73944Fr.369.72
Unit Price without VAT:Fr.1.15000
Unit Price with VAT:Fr.1.24315