Image for SPHWH2L3D30CD4WPN3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWH2L3D30CD4WPN3

DigiKey Part Number
1510-SPHWH2L3D30CD4WPN3TR-ND - Tape & Reel (TR)
1510-SPHWH2L3D30CD4WPN3CT-ND - Cut Tape (CT)
1510-SPHWH2L3D30CD4WPN3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPHWH2L3D30CD4WPN3
Description
LED LH351B WARM WHT 2700K 3535
Customer Reference
Detailed Description
LED Lighting LH351B White, Warm 2700K 2.8V 350mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
1.5A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
3535
CCT (K)
2700K
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Flux @ 85°C, Current - Test
165lm (150lm ~ 180lm)
Height - Seated (Max)
0.081" (2.06mm)
Current - Test
350mA
Thermal Resistance of Package
4°C/W
Voltage - Forward (Vf) (Typ)
2.8V
Base Product Number
Lumens/Watt @ Current - Test
168 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 415
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.83000Fr.0.83
10Fr.0.57900Fr.5.79
100Fr.0.42810Fr.42.81
Unit Price without VAT:Fr.0.83000
Unit Price with VAT:Fr.0.89723