Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SPHWHAHDNC27YZT2DB | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNC27YZT2DB-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNC27YZT2DB |
Description | LED COB D GEN2 NEUT WHT SQ 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 Plus White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 140 lm/W |
Packaging Tray | Current - Max 540mA |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 1285lm (Typ) | Lens Type Flat |
Current - Test 270mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNC27YZT3D4 | Samsung Semiconductor, Inc. | 500 | 1510-SPHWHAHDNC27YZT3D4-ND | Fr.2.87000 | Parametric Equivalent |
| SPHWHAHDNC27YZT3DB | Samsung Semiconductor, Inc. | 475 | 1510-SPHWHAHDNC27YZT3DB-ND | Fr.1.84000 | Parametric Equivalent |
| CMU1010-R160-000N0U0A40G | Cree LED | 0 | 90-CMU1010-R160-000N0U0A40G-ND | Fr.1.99969 | Parametric Equivalent |
| CMU1010-R160-000N0U0A40H | Cree LED | 0 | 90-CMU1010-R160-000N0U0A40H-ND | Fr.2.39700 | Parametric Equivalent |



