SPHWHAHDND27YZT2DB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 530
Unit Price: Fr.3.29000
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 345
Unit Price: Fr.2.29000
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 499
Unit Price: Fr.2.98000
Datasheet

Parametric Equivalent


Citizen
In Stock: 0
Unit Price: Fr.4.60000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.2.59563
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.3.12538
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 1,704
Unit Price: Fr.3.74000
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 26
Unit Price: Fr.4.51000
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: Fr.2.03942
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: Fr.1.67953
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 1,826
Unit Price: Fr.3.74000
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: Fr.1.87147
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: Fr.1.67953
Datasheet
Image for SPHWHAHDND27YZT2DB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHAHDND27YZT2DB

DigiKey Part Number
1510-SPHWHAHDND27YZT2DB-ND
Manufacturer
Manufacturer Product Number
SPHWHAHDND27YZT2DB
Description
LED COB D GEN2 NEUT WHT SQ 4000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 Plus White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Samsung Semiconductor, Inc.
Voltage - Forward (Vf) (Typ)
34V
Series
Lumens/Watt @ Current - Test
136 lm/W
Packaging
Tray
Current - Max
720mA
Part Status
Obsolete
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
13.50mm L x 13.50mm W
CCT (K)
4000K 2-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
9.80mm Dia
Luminous Flux @ Current/Temperature
1670lm (Typ)
Lens Type
Flat
Current - Test
360mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPHWHAHDND27YZT3D4Samsung Semiconductor, Inc.5301510-SPHWHAHDND27YZT3D4-NDFr.3.29000Parametric Equivalent
SPHWHAHDND27YZT3DBSamsung Semiconductor, Inc.3451510-SPHWHAHDND27YZT3DB-NDFr.2.29000Parametric Equivalent
SPHWHAHDND27YZT3DCSamsung Semiconductor, Inc.4991510-SPHWHAHDND27YZT3DC-NDFr.2.98000Parametric Equivalent
CLU028-1204C4-403H5K2Citizen01642-1486-NDFr.4.60000Parametric Equivalent
CMU1013-R160-000N0U0A40GCree LED090-CMU1013-R160-000N0U0A40G-NDFr.2.59563Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes