Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SPHWHAHDND27YZU2DB | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDND27YZU2DB-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDND27YZU2DB |
Description | LED COB D GEN2 WARM WHT SQ 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 Plus White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 134 lm/W |
Packaging Tray | Current - Max 720mA |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 3500K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 1635lm (Typ) | Lens Type Flat |
Current - Test 360mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDND27YZU3D4 | Samsung Semiconductor, Inc. | 454 | 1510-SPHWHAHDND27YZU3D4-ND | Fr.3.39000 | Parametric Equivalent |
| SPHWHAHDND27YZU3DB | Samsung Semiconductor, Inc. | 499 | 1510-SPHWHAHDND27YZU3DB-ND | Fr.2.21000 | Parametric Equivalent |
| SPHWHAHDND27YZU3DC | Samsung Semiconductor, Inc. | 346 | 1510-SPHWHAHDND27YZU3DC-ND | Fr.2.98000 | Parametric Equivalent |
| CMU1013-0000-000N0Z0A35H | Cree LED | 0 | 90-CMU1013-0000-000N0Z0A35H-ND | Fr.2.84223 | Parametric Equivalent |
| CMU1013-R160-000N0U0A35G | Cree LED | 0 | 90-CMU1013-R160-000N0U0A35G-ND | Fr.2.59563 | Parametric Equivalent |








