
SPHWHAHDNK25YZP3D4 | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNK25YZP3D4-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNK25YZP3D4 |
Description | LED COB D GEN4 COOL WHT SQ 6500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.6V |
Series | Lumens/Watt @ Current - Test 177 lm/W |
Packaging Bulk | Current - Max 2.76A |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 6500K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 6421lm (Typ) | Lens Type Flat |
Current - Test 1.08A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.8.12000 | Fr.8.12 |
| 10 | Fr.6.23700 | Fr.62.37 |
| Unit Price without VAT: | Fr.8.12000 |
|---|---|
| Unit Price with VAT: | Fr.8.77772 |

