Image for SPHWHSHDNC27YZU3D4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHSHDNC27YZU3D4

DigiKey Part Number
1510-SPHWHSHDNC27YZU3D4-ND
Manufacturer
Manufacturer Product Number
SPHWHSHDNC27YZU3D4
Description
LED COB D GEN4 WHT SQUARE 3500K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Samsung Semiconductor, Inc.
Voltage - Forward (Vf) (Typ)
33.6V
Series
Lumens/Watt @ Current - Test
166 lm/W
Packaging
Bulk
Current - Max
690mA
Part Status
Obsolete
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
13.50mm L x 13.50mm W
CCT (K)
3500K 3-Step MacAdam Ellipse
Height
1.65mm
Configuration
Square
Light Emitting Surface (LES)
9.80mm Dia
Luminous Flux @ Current/Temperature
1505lm (Typ)
Lens Type
Flat
Current - Test
270mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPHWHAHDNC27YZU3D4Samsung Semiconductor, Inc.5001510-SPHWHAHDNC27YZU3D4-NDFr.2.87000MFR Recommended
In-Stock: 498
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.2.17000Fr.2.17
10Fr.1.62100Fr.16.21
25Fr.1.48320Fr.37.08
100Fr.1.33170Fr.133.17
250Fr.1.25952Fr.314.88
Unit Price without VAT:Fr.2.17000
Unit Price with VAT:Fr.2.34577