
SPHWHSHDNM271ZV3D4 | |
|---|---|
DigiKey Part Number | 1510-SPHWHSHDNM271ZV3D4-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHSHDNM271ZV3D4 |
Description | LED COB D GEN4 WHT SQUARE 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 50.5V |
Series | Lumens/Watt @ Current - Test 150 lm/W |
Packaging Tray | Current - Max 4.14A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 12258lm (Typ) | Lens Type Flat |
Current - Test 1.62A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNM271ZV3D4 | Samsung Semiconductor, Inc. | 111 | 1510-SPHWHAHDNM271ZV3D4-ND | Fr.13.41000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.14.72000 | Fr.14.72 |
| 10 | Fr.11.72200 | Fr.117.22 |
| 25 | Fr.10.97360 | Fr.274.34 |
| 160 | Fr.9.93863 | Fr.1,590.18 |
| Unit Price without VAT: | Fr.14.72000 |
|---|---|
| Unit Price with VAT: | Fr.15.91232 |

