SPHWHTL3D305E6W0H3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 0
Unit Price: Fr.0.32391
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: Fr.0.53000
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: Fr.0.44387
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: Fr.0.53000
Datasheet

Similar


Cree LED
In Stock: 320
Unit Price: Fr.0.79000
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: Fr.0.40788
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: Fr.0.39589
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: Fr.0.32391
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: Fr.0.84000
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: Fr.0.47986
Datasheet

Similar


Cree LED
In Stock: 635
Unit Price: Fr.0.62000
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: Fr.0.40788
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: Fr.0.38389
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: Fr.0.40508
Datasheet
LED Lighting LH351A White, Warm 2700K 2.95V 350mA 125° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHTL3D305E6W0H3

DigiKey Part Number
1510-1058-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPHWHTL3D305E6W0H3
Description
LED LH351A WARM WHT 2700K 3535
Customer Reference
Detailed Description
LED Lighting LH351A White, Warm 2700K 2.95V 350mA 125° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
1.5A
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
3535
CCT (K)
2700K
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Flux @ 25°C, Current - Test
125lm (110lm ~ 140lm)
Height - Seated (Max)
0.080" (2.02mm)
Current - Test
350mA
Thermal Resistance of Package
4°C/W
Voltage - Forward (Vf) (Typ)
2.95V
Base Product Number
Lumens/Watt @ Current - Test
121 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XTEAWT-00-0000-000000EE4Cree LED0XTEAWT-00-0000-000000EE4-NDFr.0.32391Similar
XTEAWT-00-0000-000000HE2Cree LED0XTEAWT-00-0000-000000HE2CT-NDFr.0.53000Similar
XTEAWT-00-0000-000000HF4Cree LED0XTEAWT-00-0000-000000HF4-NDFr.0.44387Similar
XTEAWT-00-0000-00000BGE1Cree LED0XTEAWT-00-0000-00000BGE1CT-NDFr.0.53000Similar
XTEAWT-00-0000-00000BGE2Cree LED320XTEAWT-00-0000-00000BGE2CT-NDFr.0.79000Similar
Obsolete
This product is no longer manufactured. View Substitutes