
SPMWH1228FD5WATUS3 | |
---|---|
cms-digikey-product-number | 1510-1440-2-ND - Tape & Reel (TR) 1510-1440-1-ND - Cut Tape (CT) 1510-1440-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | SPMWH1228FD5WATUS3 |
cms-description | LED 4000K 80CRI SMD |
cms-customer-reference | |
cms-detailed-description | LED Lighting LM281B White, Neutral 4000K 3.1V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 63lm (61lm ~ 65lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 135 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 160mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 25°C/W | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | Fr.0.10000 | Fr.0.10 |
10 | Fr.0.06300 | Fr.0.63 |
100 | Fr.0.04340 | Fr.4.34 |
Unit Price without VAT: | Fr.0.10000 |
---|---|
Unit Price with VAT: | Fr.0.10810 |