
SPMWH1228FD5WAUUVJ | |
|---|---|
DigiKey Part Number | 1510-SPMWH1228FD5WAUUVJTR-ND - Tape & Reel (TR) 1510-SPMWH1228FD5WAUUVJCT-ND - Cut Tape (CT) 1510-SPMWH1228FD5WAUUVJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH1228FD5WAUUVJ |
Description | LED LM281B+ WARM WHT 3500K 2835 |
Customer Reference | |
Detailed Description | LED Lighting LM281B+ White, Warm 3500K 3-Step MacAdam Ellipse 3V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 200mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1113 (2835 Metric) |
Color | Supplier Device Package 2835 |
CCT (K) 3500K 3-Step MacAdam Ellipse | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 76lm (74lm ~ 78lm) | Height - Seated (Max) 0.030" (0.75mm) |
Current - Test 150mA | Thermal Resistance of Package 20°C/W |
Voltage - Forward (Vf) (Typ) 3V | Base Product Number |
Lumens/Watt @ Current - Test 169 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.05300 | Fr.0.53 |
| 100 | Fr.0.03610 | Fr.3.61 |
| 500 | Fr.0.02830 | Fr.14.15 |
| 1,000 | Fr.0.02569 | Fr.25.69 |
| 2,000 | Fr.0.02345 | Fr.46.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.02153 | Fr.86.12 |
| 8,000 | Fr.0.01990 | Fr.159.20 |
| 12,000 | Fr.0.01905 | Fr.228.60 |
| 20,000 | Fr.0.01810 | Fr.362.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

