LED Lighting LM281B White, Neutral 4000K 3.1V 150mA 120° 1113 (2835 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWH1228FD7WATMS3

DigiKey Part Number
1510-1444-2-ND - Tape & Reel (TR)
1510-1444-1-ND - Cut Tape (CT)
1510-1444-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPMWH1228FD7WATMS3
Description
LED LM281B NEUT WHT 4000K 2835
Customer Reference
Detailed Description
LED Lighting LM281B White, Neutral 4000K 3.1V 150mA 120° 1113 (2835 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
160mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1113 (2835 Metric)
Color
Supplier Device Package
2835
CCT (K)
4000K
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Flux @ 25°C, Current - Test
58lm (56lm ~ 59lm)
Height - Seated (Max)
0.030" (0.75mm)
Current - Test
150mA
Thermal Resistance of Package
17°C/W
Voltage - Forward (Vf) (Typ)
3.1V
Base Product Number
Lumens/Watt @ Current - Test
125 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.