
SPMWH1228MD5WAUMVL | |
---|---|
DigiKey Part Number | 1510-SPMWH1228MD5WAUMVLTR-ND - Tape & Reel (TR) 1510-SPMWH1228MD5WAUMVLCT-ND - Cut Tape (CT) 1510-SPMWH1228MD5WAUMVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH1228MD5WAUMVL |
Description | LED LM281B+ WARM WHT 3500K 1411 |
Customer Reference | |
Detailed Description | LED Lighting LM281B+Pro White, Warm 3500K 2.8V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 37lm (36lm ~ 38lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 203 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 250mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.17000 | Fr.0.17 |
10 | Fr.0.11300 | Fr.1.13 |
100 | Fr.0.07880 | Fr.7.88 |
500 | Fr.0.06302 | Fr.31.51 |
1,000 | Fr.0.05780 | Fr.57.80 |
2,000 | Fr.0.05333 | Fr.106.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.04953 | Fr.198.12 |
8,000 | Fr.0.04629 | Fr.370.32 |
12,000 | Fr.0.04463 | Fr.535.56 |
20,000 | Fr.0.04275 | Fr.855.00 |
28,000 | Fr.0.04163 | Fr.1,165.64 |
Unit Price without VAT: | Fr.0.17000 |
---|---|
Unit Price with VAT: | Fr.0.18377 |