
SPMWHD32AMD5XAW0S0 | |
|---|---|
DigiKey Part Number | 1510-2374-2-ND - Tape & Reel (TR) 1510-2374-1-ND - Cut Tape (CT) 1510-2374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHD32AMD5XAW0S0 |
Description | LED LM301B WARM WHT 2700K 3030 |
Customer Reference | |
Detailed Description | LED Lighting LM301B White, Warm 2700K 2.75V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 200mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 3030 |
CCT (K) 2700K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 34lm (32lm ~ 36lm) | Height - Seated (Max) 0.033" (0.85mm) |
Current - Test 65mA | Thermal Resistance of Package 7.5°C/W |
Voltage - Forward (Vf) (Typ) 2.75V | Base Product Number |
Lumens/Watt @ Current - Test 190 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP-3030-120H-27-80 | Luminus Devices Inc. | 8,188 | 1214-MP-3030-120H-27-80CT-ND | Fr.0.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.17400 | Fr.1.74 |
| 100 | Fr.0.12250 | Fr.12.25 |
| 500 | Fr.0.09926 | Fr.49.63 |
| 1,000 | Fr.0.09159 | Fr.91.59 |
| 2,000 | Fr.0.08506 | Fr.170.12 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |






