Parametric Equivalent
Parametric Equivalent

SPMWHT541MP5WATMS5 | |
|---|---|
DigiKey Part Number | 1510-1522-2-ND - Tape & Reel (TR) 1510-1522-1-ND - Cut Tape (CT) 1510-1522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHT541MP5WATMS5 |
Description | LED LM561B PLUS NEU WHT 5630 |
Customer Reference | |
Detailed Description | LED Lighting LM561B Plus White, Neutral 4000K 2.95V 65mA 120° 4-SMD, Flat Leads |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 180mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 4-SMD, Flat Leads |
Color | Supplier Device Package 5630 |
CCT (K) 4000K | Size / Dimension 0.197" L x 0.118" W (5.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 35lm (34lm ~ 36lm) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 65mA | Thermal Resistance of Package 15°C/W |
Voltage - Forward (Vf) (Typ) 2.95V | Base Product Number |
Lumens/Watt @ Current - Test 182 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPMWHT541MP5WAT0S5 | Samsung Semiconductor, Inc. | 266 | 1510-1520-1-ND | Fr.0.16000 | Parametric Equivalent |
| SPMWHT541MP5WATUS5 | Samsung Semiconductor, Inc. | 16,040 | 1510-1529-1-ND | Fr.0.26000 | Parametric Equivalent |













