
BCS-140-F-D-DE | |
|---|---|
DigiKey Part Number | BCS-140-F-D-DE-ND |
Manufacturer | |
Manufacturer Product Number | BCS-140-F-D-DE |
Description | CONN RCPT 80POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | BCS-140-F-D-DE Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.290" (7.37mm) |
Connector Type | Contact Length - Post 0.120" (3.05mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 4.6A per Contact |
Pitch - Mating | Voltage Rating 475VAC |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | Fr.7.54000 | Fr.37.70 |
| Unit Price without VAT: | Fr.7.54000 |
|---|---|
| Unit Price with VAT: | Fr.8.15074 |

