
CES-148-02-T-S | |
|---|---|
DigiKey Part Number | 612-CES-148-02-T-S-ND |
Manufacturer | |
Manufacturer Product Number | CES-148-02-T-S |
Description | CONN RCPT 48POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 48 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | CES-148-02-T-S Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.200" (5.08mm) |
Connector Type | Contact Length - Post 0.223" (5.66mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Polybutylene Terephthalate (PBT) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.88000 | Fr.3.88 |
| 25 | Fr.3.50880 | Fr.87.72 |
| 50 | Fr.3.26020 | Fr.163.01 |
| 100 | Fr.3.10430 | Fr.310.43 |
| 500 | Fr.2.99330 | Fr.1,496.65 |
| Unit Price without VAT: | Fr.3.88000 |
|---|---|
| Unit Price with VAT: | Fr.4.19428 |

