
ERF5-040-07.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13504TR-ND - Tape & Reel (TR) SAM13504CT-ND - Cut Tape (CT) SAM13504DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF5-040-07.0-L-DV-K-TR |
Description | CONN SOCKET 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF5-040-07.0-L-DV-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 9mm, 11mm, 12mm | |
Height Above Board | 0.272" (6.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.60000 | Fr.4.60 |
| 10 | Fr.3.90700 | Fr.39.07 |
| 25 | Fr.3.66240 | Fr.91.56 |
| 50 | Fr.3.48760 | Fr.174.38 |
| 100 | Fr.3.32110 | Fr.332.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | Fr.2.89249 | Fr.940.06 |
| 650 | Fr.2.74315 | Fr.1,783.05 |
| 1,625 | Fr.2.40517 | Fr.3,908.40 |
| Unit Price without VAT: | Fr.4.60000 |
|---|---|
| Unit Price with VAT: | Fr.4.97260 |

