
CLM-130-02-F-D-BE-K-TR | |
|---|---|
DigiKey Part Number  | CLM-130-02-F-D-BE-K-TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | CLM-130-02-F-D-BE-K-TR  | 
Description  | CONN RCPT 60POS 0.039 GOLD SMD  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | 60 Position Receptacle, Bottom Entry Connector 0.039" (1.00mm) Surface Mount Gold  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CLM-130-02-F-D-BE-K-TR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Female Socket  | |
Style  | Board to Board  | |
Number of Positions  | ||
Number of Positions Loaded  | All  | |
Pitch - Mating  | ||
Number of Rows  | 2  | |
Row Spacing - Mating  | 0.039" (1.00mm)  | |
Mounting Type  | Surface Mount  | |
Termination  | ||
Fastening Type  | Push-Pull  | |
Contact Finish - Mating  | ||
Contact Finish Thickness - Mating  | 3.00µin (0.076µm)  | |
Insulation Color  | Black  | |
Insulation Height  | 0.084" (2.14mm)  | |
Contact Length - Post  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Material Flammability Rating  | UL94 V-0  | |
Contact Finish - Post  | Tin  | |
Mated Stacking Heights  | -  | |
Ingress Protection  | -  | |
Features  | Pick and Place  | |
Current Rating (Amps)  | 2.8A per Contact  | |
Voltage Rating  | -  | |
Applications  | -  | |
Insulation Material  | Liquid Crystal Polymer (LCP)  | |
Contact Shape  | Square  | |
Contact Material  | Phosphor Bronze  | |
Contact Finish Thickness - Post  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,600 | Fr.3.09963 | Fr.4,959.41 | 
| Unit Price without VAT: | Fr.3.09963 | 
|---|---|
| Unit Price with VAT: | Fr.3.35070 | 

