
CLP-111-02-F-D-BE | |
|---|---|
DigiKey Part Number | SAM15549-ND |
Manufacturer | |
Manufacturer Product Number | CLP-111-02-F-D-BE |
Description | CONN RCPT 22POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 Position Receptacle, Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLP-111-02-F-D-BE Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.084" (2.14mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3.3A per Contact |
Number of Positions Loaded All | Voltage Rating 240VAC, 330VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.64000 | Fr.2.64 |
| 25 | Fr.2.46880 | Fr.61.72 |
| 50 | Fr.2.26760 | Fr.113.38 |
| 100 | Fr.1.98650 | Fr.198.65 |
| 500 | Fr.1.83260 | Fr.916.30 |
| Unit Price without VAT: | Fr.2.64000 |
|---|---|
| Unit Price with VAT: | Fr.2.85384 |

