
CLP-112-02-L-DH-A | |
|---|---|
DigiKey Part Number | CLP-112-02-L-DH-A-ND |
Manufacturer | |
Manufacturer Product Number | CLP-112-02-L-DH-A |
Description | CONN RCPT 24P 0.05 GOLD SMD R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLP-112-02-L-DH-A Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.135" (3.43mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 3.3A per Contact |
Pitch - Mating | Voltage Rating 240VAC, 330VDC |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount, Right Angle | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.38000 | Fr.5.38 |
| 25 | Fr.4.85880 | Fr.121.47 |
| 50 | Fr.4.51500 | Fr.225.75 |
| 100 | Fr.4.30010 | Fr.430.01 |
| 500 | Fr.4.27282 | Fr.2,136.41 |
| Unit Price without VAT: | Fr.5.38000 |
|---|---|
| Unit Price with VAT: | Fr.5.81578 |

