
CLT-103-02-L-D-BE-A-TR | |
|---|---|
DigiKey Part Number | SAM13393TR-ND - Tape & Reel (TR) SAM13393CT-ND - Cut Tape (CT) SAM13393DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLT-103-02-L-D-BE-A-TR |
Description | CONN RCPT 6POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLT-103-02-L-D-BE-A-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.083" (2.10mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 4.1A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.90000 | Fr.1.90 |
| 10 | Fr.1.61300 | Fr.16.13 |
| 100 | Fr.1.37100 | Fr.137.10 |
| 500 | Fr.1.22378 | Fr.611.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,125 | Fr.1.04005 | Fr.1,170.06 |
| 2,250 | Fr.0.95428 | Fr.2,147.13 |
| Unit Price without VAT: | Fr.1.90000 |
|---|---|
| Unit Price with VAT: | Fr.2.05390 |

