
CLT-139-02-L-D | |
|---|---|
DigiKey Part Number | SAM1166-39-ND |
Manufacturer | |
Manufacturer Product Number | CLT-139-02-L-D |
Description | CONN RCPT 78POS 0.079 GOLD SMD |
Customer Reference | |
Detailed Description | 78 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLT-139-02-L-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.083" (2.10mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 4.1A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.11.21000 | Fr.11.21 |
| 10 | Fr.9.71200 | Fr.97.12 |
| 100 | Fr.8.21800 | Fr.821.80 |
| 500 | Fr.6.53702 | Fr.3,268.51 |
| 1,000 | Fr.5.32300 | Fr.5,323.00 |
| 5,000 | Fr.4.85607 | Fr.24,280.35 |
| 10,000 | Fr.4.66930 | Fr.46,693.00 |
| Unit Price without VAT: | Fr.11.21000 |
|---|---|
| Unit Price with VAT: | Fr.12.11801 |










