
DW-19-20-S-D-750 | |
|---|---|
DigiKey Part Number | 612-DW-19-20-S-D-750-ND |
Manufacturer | |
Manufacturer Product Number | DW-19-20-S-D-750 |
Description | CONN HDR 38POS 0.1 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 38 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DW-19-20-S-D-750 Models |
Category | Length - Post (Mating) 0.270" (6.858mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.750" (19.050mm) |
Series | Length - Tail 0.110" (2.794mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 38 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
Length - Overall Pin 1.130" (28.702mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.91000 | Fr.5.91 |
| Unit Price without VAT: | Fr.5.91000 |
|---|---|
| Unit Price with VAT: | Fr.6.38871 |

