
DW-28-07-T-S-211 | |
---|---|
DigiKey Part Number | 612-DW-28-07-T-S-211-ND |
Manufacturer | |
Manufacturer Product Number | DW-28-07-T-S-211 |
Description | FLEXIBLE BOARD STACKING HEADER W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 28 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 28 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.430" (10.922mm) | |
Length - Post (Mating) | 0.109" (2.769mm) | |
Length - Stack Height | 0.211" (5.359mm) | |
Length - Tail | 0.110" (2.794mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.4.27000 | Fr.4.27 |
Unit Price without VAT: | Fr.4.27000 |
---|---|
Unit Price with VAT: | Fr.4.61587 |