
DW-30-14-F-S-1005 | |
---|---|
DigiKey Part Number | 612-DW-30-14-F-S-1005-ND |
Manufacturer | |
Manufacturer Product Number | DW-30-14-F-S-1005 |
Description | FLEXIBLE BOARD STACKING HEADER W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 30 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 1.430" (36.322mm) | |
Length - Post (Mating) | 0.315" (8.000mm) | |
Length - Stack Height | 1.005" (25.527mm) | |
Length - Tail | 0.110" (2.794mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.6.12000 | Fr.6.12 |
Unit Price without VAT: | Fr.6.12000 |
---|---|
Unit Price with VAT: | Fr.6.61572 |