
DW-30-17-S-S-200 | |
|---|---|
DigiKey Part Number | 612-DW-30-17-S-S-200-ND |
Manufacturer | |
Manufacturer Product Number | DW-30-17-S-S-200 |
Description | DW-30-17-S-S-200 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 30 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
Category | Length - Post (Mating) 0.170" (4.318mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.200" (5.080mm) |
Series | Length - Tail 0.110" (2.794mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 30 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm) |
Number of Rows 1 | Color Black |
Length - Overall Pin 0.480" (12.192mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.8.37000 | Fr.8.37 |
| Unit Price without VAT: | Fr.8.37000 |
|---|---|
| Unit Price with VAT: | Fr.9.04797 |

