
DW-40-13-T-S-935 | |
|---|---|
DigiKey Part Number | 612-DW-40-13-T-S-935-ND |
Manufacturer | |
Manufacturer Product Number | DW-40-13-T-S-935 |
Description | FLEXIBLE BOARD STACKING HEADER W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Category | Length - Post (Mating) 0.185" (4.699mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.935" (23.749mm) |
Series | Length - Tail 0.110" (2.794mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 40 | Contact Finish - Post (Mating) Tin |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
Length - Overall Pin 1.230" (31.242mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.46000 | Fr.6.46 |
| Unit Price without VAT: | Fr.6.46000 |
|---|---|
| Unit Price with VAT: | Fr.6.98326 |

