
DW-40-14-L-D-450 | |
|---|---|
DigiKey Part Number | DW-40-14-L-D-450-ND |
Manufacturer | |
Manufacturer Product Number | DW-40-14-L-D-450 |
Description | CONN HDR 80POS 0.1 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DW-40-14-L-D-450 Models |
Category | Length - Post (Mating) 0.870" (22.098mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.450" (11.430mm) |
Series | Length - Tail 0.110" (2.794mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 80 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
Length - Overall Pin 1.430" (36.322mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.64000 | Fr.7.64 |
| 10 | Fr.7.36200 | Fr.73.62 |
| 25 | Fr.7.02640 | Fr.175.66 |
| 50 | Fr.6.09180 | Fr.304.59 |
| 100 | Fr.5.56010 | Fr.556.01 |
| Unit Price without VAT: | Fr.7.64000 |
|---|---|
| Unit Price with VAT: | Fr.8.25884 |

