
DW-40-14-T-D-1200 | |
|---|---|
DigiKey Part Number | 612-DW-40-14-T-D-1200-ND |
Manufacturer | |
Manufacturer Product Number | DW-40-14-T-D-1200 |
Description | CONN HDR 80POS 0.1 STACK T/H TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DW-40-14-T-D-1200 Models |
Category | Length - Overall Pin 1.430" (36.322mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.120" (3.048mm) |
Series | Length - Stack Height 1.200" (30.480mm) |
Packaging Bulk | Length - Tail 0.110" (2.794mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 80 | Termination Solder |
Pitch 0.100" (2.54mm) | Contact Finish - Post (Mating) Tin |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.02000 | Fr.5.02 |
| Unit Price without VAT: | Fr.5.02000 |
|---|---|
| Unit Price with VAT: | Fr.5.42662 |

