13 Position Header Spacer Connector 0.050" (1.27mm) Tin Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DWM-13-01-T-S-200

DigiKey Part Number
612-DWM-13-01-T-S-200-ND
Manufacturer
Manufacturer Product Number
DWM-13-01-T-S-200
Description
CONN HDR 13POS 0.05 STACK T/H
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
13 Position Header Spacer Connector 0.050" (1.27mm) Tin Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DWM-13-01-T-S-200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Post (Mating)
0.130" (3.302mm)
Manufacturer
Samtec Inc.
Length - Stack Height
0.200" (5.080mm)
Series
Length - Tail
0.120" (3.048mm)
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Termination
Solder
Number of Positions
13
Contact Finish - Post (Mating)
Tin
Pitch
0.050" (1.27mm)
Color
Black
Number of Rows
1
Base Product Number
Length - Overall Pin
0.450" (11.430mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 116
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CHF
Tube
QuantityUnit PriceExt Price
35Fr.1.43800Fr.50.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.1.43800
Unit Price with VAT:Fr.1.55448