
DWM-30-61-L-D-768 | |
---|---|
DigiKey Part Number | DWM-30-61-L-D-768-ND |
Manufacturer | |
Manufacturer Product Number | DWM-30-61-L-D-768 |
Description | CONN BRD STACK .050" 60POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 60 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 1.050" (26.670mm) | |
Length - Post (Mating) | 0.162" (4.115mm) | |
Length - Stack Height | 0.768" (19.507mm) | |
Length - Tail | 0.120" (3.048mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.10.38000 | Fr.10.38 |
10 | Fr.8.82800 | Fr.88.28 |
100 | Fr.7.50390 | Fr.750.39 |
500 | Fr.7.15980 | Fr.3,579.90 |
Unit Price without VAT: | Fr.10.38000 |
---|---|
Unit Price with VAT: | Fr.11.22078 |