ERF8-010-01-L-D-RA-EGP-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 74
Unit Price: Fr.5.06000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.4.88630

Similar


Samtec Inc.
In Stock: 39
Unit Price: Fr.6.02000

Similar


Samtec Inc.
In Stock: 0
Unit Price: Fr.4.66890
Datasheet
ERF8-010-01-L-D-RA-EGP-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERF8-010-01-L-D-RA-EGP-TR

DigiKey Part Number
ERF8-010-01-L-D-RA-EGP-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERF8-010-01-L-D-RA-EGP-TR
Description
CONN SOCKET 20POS R/A SMD GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
ERF8-010-01-L-D-RA-EGP-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
20
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Mounting Flange
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.246" (6.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
200Fr.3.93630Fr.787.26
Unit Price without VAT:Fr.3.93630
Unit Price with VAT:Fr.4.25514